RF Mixer IC 3GHz ~ 10GHz 12-CLCC (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC787ALC3BTR

DigiKey Part Number
1127-3642-2-ND - Tape & Reel (TR)
1127-3642-1-ND - Cut Tape (CT)
1127-3642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC787ALC3BTR
Description
DOUBLE-BALANCED - MIXER, 3-11GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC 3GHz ~ 10GHz 12-CLCC (2.9x2.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC787ALC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Frequency
3GHz ~ 10GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-CLCC Exposed Pad
Supplier Device Package
12-CLCC (2.9x2.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 764,88000 Kč1 764,88 Kč
101 470,86800 Kč14 708,68 Kč
251 438,96760 Kč35 974,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 343,05310 Kč134 305,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 764,88000 Kč
Unit Price with VAT:2 135,50480 Kč