
HMC774ALC3B | |
|---|---|
DigiKey Part Number | 505-HMC774ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC774ALC3B |
Description | IC MMIC MIXER GAAS 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 7GHz ~ 34GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC774ALC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 7GHz ~ 34GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 685,43000 Kč | 2 685,43 Kč |
| 10 | 2 367,02100 Kč | 23 670,21 Kč |
| 25 | 2 256,93240 Kč | 56 423,31 Kč |
| Unit Price without VAT: | 2 685,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 249,37030 Kč |

