
HMC773ALC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC773ALC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC773ALC3BTR-R5 |
Description | FUNDAMENTAL MIXER SMT, 6 - 26 GH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 26GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC773ALC3BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 26GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 568,87586 Kč | 784 437,93 Kč |
| Unit Price without VAT: | 1 568,87586 Kč |
|---|---|
| Unit Price with VAT: | 1 898,33979 Kč |



