
HMC745LC3TR-R5 | |
|---|---|
DigiKey Part Number | HMC745LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC745LC3TR-R5 |
Description | IC XOR/XNOR GATE 1-CIR 16CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 903,58438 Kč | 1 451 792,19 Kč |
| Unit Price without VAT: | 2 903,58438 Kč |
|---|---|
| Unit Price with VAT: | 3 513,33710 Kč |


