
HMC741ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1067-2-ND - Tape & Reel (TR) 1127-1067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC741ST89ETR |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC741ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 16dBm | |
Gain | 19dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 96mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,66000 Kč | 287,66 Kč |
| 10 | 199,40600 Kč | 1 994,06 Kč |
| 25 | 176,38840 Kč | 4 409,71 Kč |
| 100 | 150,36760 Kč | 15 036,76 Kč |
| 250 | 146,85152 Kč | 36 712,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 146,85150 Kč | 73 425,75 Kč |
| Unit Price without VAT: | 287,66000 Kč |
|---|---|
| Unit Price with VAT: | 348,06860 Kč |

