
HMC7149-SX | |
|---|---|
DigiKey Part Number | 1127-3621-ND |
Manufacturer | |
Manufacturer Product Number | HMC7149-SX |
Description | IC RF AMP RADAR 6GHZ-18GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | - | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 680mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45 839,58000 Kč | 91 679,16 Kč |
| 4 | 44 394,65500 Kč | 177 578,62 Kč |
| Unit Price without VAT: | 45 839,58000 Kč |
|---|---|
| Unit Price with VAT: | 55 465,89180 Kč |

