
HMC712ALP3CETR | |
|---|---|
DigiKey Part Number | HMC712ALP3CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC712ALP3CETR |
Description | RF ATTENUATOR 28DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 5 GHz ~ 26.5 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC712ALP3CETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 28dB | |
Frequency Range | 5 GHz ~ 26.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 843,84830 Kč | 421 924,15 Kč |
| Unit Price without VAT: | 843,84830 Kč |
|---|---|
| Unit Price with VAT: | 1 021,05644 Kč |


