
HMC7044BLP10BE | |
|---|---|
DigiKey Part Number | 505-HMC7044BLP10BE-ND |
Manufacturer | |
Manufacturer Product Number | HMC7044BLP10BE |
Description | 3.2GHZ, 14-OUTPUT JITTER ATTENUA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 3.2GHz 1 68-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.2GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 68-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 68-LFCSP-VQ (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 867,09006 Kč | 433 545,03 Kč |
| Unit Price without VAT: | 867,09006 Kč |
|---|---|
| Unit Price with VAT: | 1 049,17897 Kč |


