
HMC654LP2ETR | |
|---|---|
DigiKey Part Number | 505-HMC654LP2ETR-ND - Tape & Reel (TR) 505-HMC654LP2ECT-ND - Cut Tape (CT) 505-HMC654LP2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC654LP2ETR |
Description | RF ATTENUATOR 4DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC654LP2ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,66000 Kč | 201,66 Kč |
| 10 | 136,57200 Kč | 1 365,72 Kč |
| 25 | 119,60600 Kč | 2 990,15 Kč |
| 100 | 100,41270 Kč | 10 041,27 Kč |
| 250 | 91,04124 Kč | 22 760,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,04126 Kč | 45 520,63 Kč |
| Unit Price without VAT: | 201,66000 Kč |
|---|---|
| Unit Price with VAT: | 244,00860 Kč |


