
HMC642ALC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC642ALC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC642ALC5TR-R5 |
Description | IC PHASE SHIFTER ANALOG 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 9GHz ~ 12.5GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5 003,29846 Kč | 2 501 649,23 Kč |
| Unit Price without VAT: | 5 003,29846 Kč |
|---|---|
| Unit Price with VAT: | 6 053,99114 Kč |


