
HMC641ALC4 | |
|---|---|
DigiKey Part Number | 1127-2887-ND |
Manufacturer | |
Manufacturer Product Number | HMC641ALC4 |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641ALC4 Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | P1dB 25dBm |
Packaging Strip | IIP3 41dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 24-TFQFN Exposed Pad |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 40dB | Base Product Number |
Insertion Loss 2.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 828,15000 Kč | 3 828,15 Kč |
| 10 | 3 381,74900 Kč | 33 817,49 Kč |
| 25 | 3 227,49320 Kč | 80 687,33 Kč |
| Unit Price without VAT: | 3 828,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 632,06150 Kč |




