
HMC637ALP5ETR | |
|---|---|
DigiKey Part Number | 1127-3668-2-ND - Tape & Reel (TR) 1127-3668-1-ND - Cut Tape (CT) 1127-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC637ALP5ETR |
Description | IC RF AMP VSAT 0HZ-6GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC637ALP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 29dBm | |
Gain | 13dB | |
Noise Figure | 5dB | |
RF Type | VSAT | |
Voltage - Supply | 12V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 802,32000 Kč | 3 802,32 Kč |
| 10 | 3 470,02400 Kč | 34 700,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 834,99248 Kč | 1 417 496,24 Kč |
| Unit Price without VAT: | 3 802,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 600,80720 Kč |





