
HMC636ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1063-2-ND - Tape & Reel (TR) 1127-1063-1-ND - Cut Tape (CT) 1127-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC636ST89ETR |
Description | IC RF AMP GPS 200MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC636ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 200MHz ~ 4GHz | |
P1dB | 23dBm | |
Gain | 10dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 153,68400 Kč | 1 536,84 Kč |
| 25 | 142,76120 Kč | 3 569,03 Kč |
| 100 | 132,36300 Kč | 13 236,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,58010 Kč | 60 790,05 Kč |
| 1 000 | 118,73991 Kč | 118 739,91 Kč |
| 1 500 | 117,31779 Kč | 175 976,68 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |


