
HMC634-SX | |
|---|---|
DigiKey Part Number | 505-HMC634-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC634-SX |
Description | IC RF AMP GPS 5GHZ-20GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 20GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC634-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 23dBm | |
Gain | 22dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 163,35000 Kč | 6 326,70 Kč |
| 4 | 3 046,23250 Kč | 12 184,93 Kč |
| 6 | 2 980,87667 Kč | 17 885,26 Kč |
| 10 | 2 901,77700 Kč | 29 017,77 Kč |
| 14 | 2 851,54357 Kč | 39 921,61 Kč |
| 20 | 2 799,88400 Kč | 55 997,68 Kč |
| 50 | 2 674,33460 Kč | 133 716,73 Kč |
| Unit Price without VAT: | 3 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 827,65350 Kč |


