
HMC631LP3E | |
|---|---|
DigiKey Part Number | 1127-3002-ND |
Manufacturer | |
Manufacturer Product Number | HMC631LP3E |
Description | RF MODULATOR 1.8GHZ-2.7GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 1.8GHz ~ 2.7GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC631LP3E Models |
Category | Noise Floor -160dBm/Hz |
Manufacturer Analog Devices Inc. | Current - Supply 93 mA |
Packaging Strip | Voltage - Supply 8V |
Part Status Active | Mounting Type Surface Mount |
Function Vector Modulator, Mixer | Package / Case 16-VFQFN Exposed Pad |
RF Frequency 1.8GHz ~ 2.7GHz | Supplier Device Package 16-QFN (3x3) |
P1dB 21dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,44000 Kč | 842,44 Kč |
| 10 | 686,67700 Kč | 6 866,77 Kč |
| 25 | 647,77160 Kč | 16 194,29 Kč |
| 100 | 605,01330 Kč | 60 501,33 Kč |
| 250 | 584,63220 Kč | 146 158,05 Kč |
| Unit Price without VAT: | 842,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,35240 Kč |



