RF Attenuators 31.5dB 0 Hz ~ 6 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC624ALP4ETR

DigiKey Part Number
1127-1860-2-ND - Tape & Reel (TR)
1127-1860-1-ND - Cut Tape (CT)
1127-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC624ALP4ETR
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 6 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC624ALP4ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Analog Devices Inc.
Power (Watts)
560mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Attenuation Value
31.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,75000 Kč276,75 Kč
10240,63700 Kč2 406,37 Kč
25228,09720 Kč5 702,43 Kč
100210,86610 Kč21 086,61 Kč
250200,55356 Kč50 138,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500193,27694 Kč96 638,47 Kč
1 000186,42612 Kč186 426,12 Kč
Manufacturers Standard Package
Unit Price without VAT:276,75000 Kč
Unit Price with VAT:334,86750 Kč