
HMC624ACPSZ-EP-PT | |
|---|---|
DigiKey Part Number | HMC624ACPSZ-EP-PT-ND |
Manufacturer | |
Manufacturer Product Number | HMC624ACPSZ-EP-PT |
Description | EP VARIABLE GAIN ATTENUATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 100 MHz ~ 6 GHz 50 Ohms 360mW 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC624ACPSZ-EP-PT Models |
Category | Frequency Range 100 MHz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 360mW |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFQFN Exposed Pad, CSP |
Attenuation Value 0.5dB ~ 31.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,66000 Kč | 425,66 Kč |
| 10 | 370,97800 Kč | 3 709,78 Kč |
| 25 | 351,98240 Kč | 8 799,56 Kč |
| 100 | 325,95270 Kč | 32 595,27 Kč |
| 250 | 310,37824 Kč | 77 594,56 Kč |
| 500 | 299,39364 Kč | 149 696,82 Kč |
| Unit Price without VAT: | 425,66000 Kč |
|---|---|
| Unit Price with VAT: | 515,04860 Kč |





