
HMC6187LP4E | |
|---|---|
DigiKey Part Number | 505-HMC6187LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC6187LP4E |
Description | IC AMP RADAR 27GHZ-31.5GHZ 24SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 27GHz ~ 31.5GHz 24-SMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6187LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 27GHz ~ 31.5GHz | |
P1dB | 24dBm | |
Gain | 19dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 230mA | |
Test Frequency | 27GHz ~ 31.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,33000 Kč | 1 105,33 Kč |
| 10 | 968,61700 Kč | 9 686,17 Kč |
| 25 | 921,28320 Kč | 23 032,08 Kč |
| 100 | 856,44330 Kč | 85 644,33 Kč |
| 250 | 817,69152 Kč | 204 422,88 Kč |
| Unit Price without VAT: | 1 105,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,44930 Kč |



