RF Switch IC WiMax, WLAN SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC595AETR

DigiKey Part Number
1127-1859-2-ND - Tape & Reel (TR)
1127-1859-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMC595AETR
Description
IC RF SWITCH SPDT 3GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC595AETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
18dB
Insertion Loss
0.5dB
Test Frequency
3GHz
P1dB
39dBm
IIP3
63dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10128,04600 Kč1 280,46 Kč
25118,69760 Kč2 967,44 Kč
100108,91030 Kč10 891,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,56782 Kč50 283,91 Kč
1 00098,13751 Kč98 137,51 Kč
1 50096,92019 Kč145 380,29 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč