
HMC590LP5E | |
---|---|
DigiKey Part Number | 505-HMC590LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC590LP5E |
Description | IC RF AMP GPS 6GHZ-9.5GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 9.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC590LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 9.5GHz | |
P1dB | 30.5dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6.5V ~ 7.5V | |
Current - Supply | 820mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 885,95000 Kč | 1 885,95 Kč |
10 | 1 658,63000 Kč | 16 586,30 Kč |
25 | 1 579,97200 Kč | 39 499,30 Kč |
100 | 1 472,28940 Kč | 147 228,94 Kč |
Unit Price without VAT: | 1 885,95000 Kč |
---|---|
Unit Price with VAT: | 2 281,99950 Kč |