
HMC586LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC586LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC586LC4BTR-R5 |
Description | IC MMIC DIV4 12.5-13.9GHZ 24QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 4GHz ~ 8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4 647,08502 Kč | 2 323 542,51 Kč |
| Unit Price without VAT: | 4 647,08502 Kč |
|---|---|
| Unit Price with VAT: | 5 622,97287 Kč |

