
HMC575LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC575LP4ETR-ND - Tape & Reel (TR) 505-HMC575LP4ETRCT-ND - Cut Tape (CT) 505-HMC575LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC575LP4ETR |
Description | IC MULTIPLIER X2 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 6GHz ~ 9GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC575LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 6GHz ~ 9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,01000 Kč | 1 250,01 Kč |
| 10 | 1 031,44300 Kč | 10 314,43 Kč |
| 25 | 976,86880 Kč | 24 421,72 Kč |
| 100 | 916,90290 Kč | 91 690,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 871,09154 Kč | 435 545,77 Kč |
| Unit Price without VAT: | 1 250,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,51210 Kč |



