
HMC574AMS8E | |
|---|---|
DigiKey Part Number | 505-HMC574AMS8E-ND |
Manufacturer | |
Manufacturer Product Number | HMC574AMS8E |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, WLAN SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC574AMS8E Models |
Category | P1dB 39dBm |
Manufacturer Analog Devices Inc. | IIP3 65dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type Cellular, WLAN | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 20dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.5dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 126,99600 Kč | 1 269,96 Kč |
| 25 | 117,70640 Kč | 2 942,66 Kč |
| 100 | 107,49930 Kč | 10 749,93 Kč |
| 250 | 102,63488 Kč | 25 658,72 Kč |
| 500 | 99,70228 Kč | 49 851,14 Kč |
| 1 000 | 97,28877 Kč | 97 288,77 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |


