RF IC Frequency Multiplier DBS, VSAT 8GHz ~ 22GHz 12-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC573LC3BTR

DigiKey Part Number
1127-1772-2-ND - Tape & Reel (TR)
1127-1772-1-ND - Cut Tape (CT)
1127-1772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC573LC3BTR
Description
IC MULTIPLIER X2 BB 12SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier DBS, VSAT 8GHz ~ 22GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC573LC3BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
DBS, VSAT
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
12-SMT (3x3)
Function
Frequency Multiplier
Base Product Number
Frequency
8GHz ~ 22GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 748,29000 Kč1 748,29 Kč
101 455,74900 Kč14 557,49 Kč
251 394,30920 Kč34 857,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 302,43870 Kč130 243,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 748,29000 Kč
Unit Price with VAT:2 115,43090 Kč