


HMC560ALM3TR | |
|---|---|
DigiKey Part Number | 505-HMC560ALM3TR-ND - Tape & Reel (TR) 505-HMC560ALM3TRCT-ND - Cut Tape (CT) 505-HMC560ALM3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC560ALM3TR |
Description | GAAS MMIC DBL-BAL MIX SMT, 24 - |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 22GHz ~ 38GHz 6-LGA-CAV (5.08x5.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 22GHz ~ 38GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 11.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TLGA Exposed Pad | |
Supplier Device Package | 6-LGA-CAV (5.08x5.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,04000 Kč | 2 088,04 Kč |
| 10 | 1 748,27200 Kč | 17 482,72 Kč |
| 25 | 1 723,93600 Kč | 43 098,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 570,20940 Kč | 157 020,94 Kč |
| Unit Price without VAT: | 2 088,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,52840 Kč |


