
HMC557ALC4TR | |
|---|---|
DigiKey Part Number | 505-HMC557ALC4TR-ND - Tape & Reel (TR) 505-HMC557ALC4TRCT-ND - Cut Tape (CT) 505-HMC557ALC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC557ALC4TR |
Description | IC MIXER FUNDAMENTAL 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC WiMax 2.5GHz ~ 7GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax | |
Frequency | 2.5GHz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,84000 Kč | 1 247,84 Kč |
| 10 | 1 094,49500 Kč | 10 944,95 Kč |
| 25 | 1 041,40240 Kč | 26 035,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 835,94810 Kč | 83 594,81 Kč |
| Unit Price without VAT: | 1 247,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,88640 Kč |



