
HMC557ALC4TR | |
|---|---|
DigiKey Part Number | 505-HMC557ALC4TR-ND - Tape & Reel (TR) 505-HMC557ALC4TRCT-ND - Cut Tape (CT) 505-HMC557ALC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC557ALC4TR |
Description | IC MIXER FUNDAMENTAL 24SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC WiMax 2.5GHz ~ 7GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 8.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-CLCC Exposed Pad |
RF Type WiMax | Supplier Device Package 24-CLCC (3.9x3.9) |
Frequency 2.5GHz ~ 7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,36000 Kč | 1 432,36 Kč |
| 10 | 1 257,31600 Kč | 12 573,16 Kč |
| 25 | 1 196,73040 Kč | 29 918,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 113,75880 Kč | 111 375,88 Kč |
| Unit Price without VAT: | 1 432,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,15560 Kč |


