
HMC550AE | |
|---|---|
DigiKey Part Number | 1127-2884-ND |
Manufacturer | |
Manufacturer Product Number | HMC550AE |
Description | IC RF SWITCH SPST 6GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPST 6 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC550AE Models |
Category | Test Frequency 6GHz |
Manufacturer Analog Devices Inc. | P1dB 32dBm |
Packaging Strip | IIP3 52dBm |
Part Status Active | Impedance 50Ohm |
RF Type WiMAX / WiBro | Voltage - Supply 3.3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPST | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 6GHz | Package / Case SOT-23-6 |
Isolation 12dB | Supplier Device Package SOT-23-6 |
Insertion Loss 0.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 141,48400 Kč | 1 414,84 Kč |
| 25 | 133,93400 Kč | 3 348,35 Kč |
| 100 | 123,58140 Kč | 12 358,14 Kč |
| 250 | 117,37724 Kč | 29 344,31 Kč |
| 500 | 112,99802 Kč | 56 499,01 Kč |
| 1 000 | 108,87343 Kč | 108 873,43 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |




