
HMC547ALC3TR | |
|---|---|
DigiKey Part Number | 1127-3664-2-ND - Tape & Reel (TR) 1127-3664-1-ND - Cut Tape (CT) 1127-3664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC547ALC3TR |
Description | IC RF SWITCH SPDT 28GHZ 16SMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 28 GHz 50Ohm 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC547ALC3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 28GHz | |
Isolation | 34dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 28GHz | |
P1dB | 23dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,78000 Kč | 2 490,78 Kč |
| 10 | 2 194,35400 Kč | 21 943,54 Kč |
| 25 | 2 184,31280 Kč | 54 607,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 951,56040 Kč | 195 156,04 Kč |
| Unit Price without VAT: | 2 490,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,84380 Kč |


