
HMC544A | |
---|---|
DigiKey Part Number | 505-HMC544A-ND |
Manufacturer | |
Manufacturer Product Number | HMC544A |
Description | IC RF SWITCH SPDT 4GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 4 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC544A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 12dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | 35dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,15000 Kč | 129,15 Kč |
10 | 111,83600 Kč | 1 118,36 Kč |
25 | 105,81640 Kč | 2 645,41 Kč |
100 | 97,56360 Kč | 9 756,36 Kč |
250 | 92,61516 Kč | 23 153,79 Kč |
500 | 89,12240 Kč | 44 561,20 Kč |
1 000 | 85,83168 Kč | 85 831,68 Kč |
2 500 | 81,77392 Kč | 204 434,80 Kč |
Unit Price without VAT: | 129,15000 Kč |
---|---|
Unit Price with VAT: | 156,27150 Kč |