RF Switch IC Cellular SPDT 50Ohm 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC536LP2

DigiKey Part Number
505-HMC536LP2-ND
Manufacturer
Manufacturer Product Number
HMC536LP2
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SPDT 6 GHz 50Ohm 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC536LP2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
Cellular
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
29dB
Insertion Loss
1dB
Test Frequency
6GHz
P1dB
33dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10199,46000 Kč1 994,60 Kč
25185,82400 Kč4 645,60 Kč
100170,83130 Kč17 083,13 Kč
250163,68444 Kč40 921,11 Kč
500159,37692 Kč79 688,46 Kč
1 000155,83141 Kč155 831,41 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč