
HMC519LC4TR | |
|---|---|
DigiKey Part Number | 1127-3558-2-ND - Tape & Reel (TR) 1127-3558-1-ND - Cut Tape (CT) 1127-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC519LC4TR |
Description | IC AMP VSAT 18GHZ-31GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 18GHz ~ 31GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC519LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 18GHz ~ 31GHz | |
P1dB | 12.2dBm | |
Gain | 14.4dB | |
Noise Figure | 3.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 75mA | |
Test Frequency | 18GHz ~ 28GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 455,09000 Kč | 2 455,09 Kč |
| 10 | 2 162,50000 Kč | 21 625,00 Kč |
| 25 | 2 103,99120 Kč | 52 599,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 922,74700 Kč | 192 274,70 Kč |
| Unit Price without VAT: | 2 455,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 970,65890 Kč |

