
HMC516LC5TR | |
|---|---|
DigiKey Part Number | 505-HMC516LC5TR-ND - Tape & Reel (TR) 505-HMC516LC5TRCT-ND - Cut Tape (CT) 505-HMC516LC5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC516LC5TR |
Description | IC RF AMP GPS 9GHZ-18GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 18GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC516LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9GHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 20.5dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,79000 Kč | 1 779,79 Kč |
| 10 | 1 564,58200 Kč | 15 645,82 Kč |
| 25 | 1 511,25120 Kč | 37 781,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 388,16730 Kč | 138 816,73 Kč |
| Unit Price without VAT: | 1 779,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,54590 Kč |



