RF IC Frequency Doubler VSAT 11.5GHz ~ 12.5GHz Divide by 4 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC515LP5E

DigiKey Part Number
1127-1444-ND
Manufacturer
Manufacturer Product Number
HMC515LP5E
Description
IC MMIC AMP VCO HBT 2OUT 32-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Frequency Doubler VSAT 11.5GHz ~ 12.5GHz Divide by 4 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC515LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Frequency Doubler
Frequency
11.5GHz ~ 12.5GHz
RF Type
VSAT
Secondary Attributes
Divide by 4
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 153,63000 Kč1 153,63 Kč
101 011,26400 Kč10 112,64 Kč
25962,01080 Kč24 050,27 Kč
100894,53580 Kč89 453,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,63000 Kč
Unit Price with VAT:1 395,89230 Kč