
HMC505LP4ETR | |
|---|---|
DigiKey Part Number | HMC505LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC505LP4ETR |
Description | IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6.8GHz ~ 7.4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC505LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6.8GHz ~ 7.4GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 468,93112 Kč | 234 465,56 Kč |
| Unit Price without VAT: | 468,93112 Kč |
|---|---|
| Unit Price with VAT: | 567,40666 Kč |


