
HMC504LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC504LC4BTR-ND - Tape & Reel (TR) 505-HMC504LC4BCT-ND - Cut Tape (CT) 505-HMC504LC4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC504LC4BTR |
Description | IC RF AMP GPS 14GHZ-27GHZ 2CLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 14GHz ~ 27GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC504LC4BTR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 14GHz ~ 27GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 17dBm | Supplier Device Package 24-CLCC (3.9x3.9) |
Gain 19dB | Base Product Number |
Noise Figure 2.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 299,11000 Kč | 2 299,11 Kč |
| 10 | 2 024,25600 Kč | 20 242,56 Kč |
| 25 | 1 959,20720 Kč | 48 980,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 799,08930 Kč | 179 908,93 Kč |
| Unit Price without VAT: | 2 299,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 781,92310 Kč |



