
HMC499LC4 | |
|---|---|
DigiKey Part Number | 1127-3460-ND |
Manufacturer | |
Manufacturer Product Number | HMC499LC4 |
Description | IC RF AMP GPS 21GHZ-32GHZ 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 32GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC499LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 21GHz ~ 32GHz | |
P1dB | 23dBm | |
Gain | 17dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,72000 Kč | 2 047,72 Kč |
| 10 | 1 801,50200 Kč | 18 015,02 Kč |
| 25 | 1 716,30920 Kč | 42 907,73 Kč |
| 100 | 1 599,71790 Kč | 159 971,79 Kč |
| Unit Price without VAT: | 2 047,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 477,74120 Kč |


