
HMC490LP5E | |
|---|---|
DigiKey Part Number | 1127-2979-ND |
Manufacturer | |
Manufacturer Product Number | HMC490LP5E |
Description | IC RF AMP VSAT 12GHZ-16GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 12GHz ~ 16GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC490LP5E Models |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 200mA |
Part Status Active | Test Frequency 12GHz ~ 16GHz |
Frequency 12GHz ~ 16GHz | Mounting Type Surface Mount |
P1dB 25dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 23dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,05000 Kč | 2 063,05 Kč |
| 10 | 1 815,04600 Kč | 18 150,46 Kč |
| 25 | 1 729,26920 Kč | 43 231,73 Kč |
| 100 | 1 611,82960 Kč | 161 182,96 Kč |
| Unit Price without VAT: | 2 063,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 496,29050 Kč |



