32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC462LP5

DigiKey Part Number
505-HMC462LP5-ND
Manufacturer
Manufacturer Product Number
HMC462LP5
Description
IC RF AMP GPS 2GHZ-20GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC462LP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
14dBm
Gain
13dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
66mA
Test Frequency
10GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
16 044,93000 Kč6 044,93 Kč
105 357,28800 Kč53 572,88 Kč
255 119,88200 Kč127 997,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 044,93000 Kč
Unit Price with VAT:7 314,36530 Kč