
HMC451LC3TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC451LC3TR-R5TR-ND - Tape & Reel (TR) 505-HMC451LC3TR-R5CT-ND - Cut Tape (CT) 505-HMC451LC3TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC451LC3TR-R5 |
Description | IC RF AMP VSAT 5GHZ-20GHZ 16SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 20GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC451LC3TR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 114mA |
Part Status Active | Test Frequency 5GHz ~ 20GHz |
Frequency 5GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 19dB | Supplier Device Package 16-SMT (3x3) |
Noise Figure 7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,73000 Kč | 1 723,73 Kč |
| 10 | 1 514,77500 Kč | 15 147,75 Kč |
| 25 | 1 442,47040 Kč | 36 061,76 Kč |
| 100 | 1 427,72120 Kč | 142 772,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 242,66794 Kč | 621 333,97 Kč |
| Unit Price without VAT: | 1 723,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 085,71330 Kč |


