
HMC441LP3TR | |
|---|---|
DigiKey Part Number | HMC441LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC441LP3TR |
Description | IC RF AMP VSAT 6GHZ-18GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 20dBm | |
Gain | 17dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 866,04656 Kč | 433 023,28 Kč |
| Unit Price without VAT: | 866,04656 Kč |
|---|---|
| Unit Price with VAT: | 1 047,91634 Kč |


