RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG
8 MSG

HMC438MS8GETR

DigiKey Part Number
1127-1041-2-ND - Tape & Reel (TR)
1127-1041-1-ND - Cut Tape (CT)
1127-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC438MS8GETR
Description
IC FREQ DIVIDER DC-7GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG
Datasheet
 Datasheet
EDA/CAD Models
HMC438MS8GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Prescaler
Frequency
0Hz ~ 7GHz
RF Type
General Purpose
Secondary Attributes
Divide by 5
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 047,80000 Kč1 047,80 Kč
10918,03300 Kč9 180,33 Kč
25873,08840 Kč21 827,21 Kč
100844,61730 Kč84 461,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500748,80002 Kč374 400,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,80000 Kč
Unit Price with VAT:1 267,83800 Kč