
HMC434SRJZ-EP-PT | |
|---|---|
DigiKey Part Number | 505-HMC434SRJZ-EP-PT-ND |
Manufacturer | |
Manufacturer Product Number | HMC434SRJZ-EP-PT |
Description | EP INGAP HBT DIVIDE-BY-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler WLAN SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC434SRJZ-EP-PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
RF Type | WLAN | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,80000 Kč | 500,80 Kč |
| 10 | 436,77900 Kč | 4 367,79 Kč |
| 25 | 414,60120 Kč | 10 365,03 Kč |
| 100 | 384,17520 Kč | 38 417,52 Kč |
| 250 | 365,97416 Kč | 91 493,54 Kč |
| 500 | 353,13932 Kč | 176 569,66 Kč |
| Unit Price without VAT: | 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 605,96800 Kč |

