
HMC434 | |
|---|---|
DigiKey Part Number | 1127-3544-ND |
Manufacturer | |
Manufacturer Product Number | HMC434 |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 8 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,85000 Kč | 432,85 Kč |
| 10 | 377,35600 Kč | 3 773,56 Kč |
| 25 | 358,07600 Kč | 8 951,90 Kč |
| 100 | 331,64070 Kč | 33 164,07 Kč |
| 250 | 315,82780 Kč | 78 956,95 Kč |
| 500 | 304,67416 Kč | 152 337,08 Kč |
| Unit Price without VAT: | 432,85000 Kč |
|---|---|
| Unit Price with VAT: | 523,74850 Kč |








