
HMC427ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC427ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC427ALP3E |
Description | IC RF SWITCH 8GHZ 16SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT 50Ohm 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC427ALP3E Models |
Category | P1dB 26dBm |
Manufacturer Analog Devices Inc. | IIP3 43dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type VSAT | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 8GHz | Package / Case 16-VFQFN Exposed Pad |
Isolation 43dB | Supplier Device Package 16-SMT (3x3) |
Insertion Loss 1.5dB | Base Product Number |
Test Frequency 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,72000 Kč | 1 441,72 Kč |
| 10 | 1 193,90400 Kč | 11 939,04 Kč |
| 25 | 1 132,01880 Kč | 28 300,47 Kč |
| 100 | 1 064,02120 Kč | 106 402,12 Kč |
| Unit Price without VAT: | 1 441,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,48120 Kč |


