
HMC425ALP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC425ALP3ETR-ND - Tape & Reel (TR) 505-HMC425ALP3ETRCT-ND - Cut Tape (CT) 505-HMC425ALP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC425ALP3ETR |
Description | RF ATTENUATOR 31.5DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 2.2 GHz ~ 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC425ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 2.2 GHz ~ 8 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,20000 Kč | 733,20 Kč |
| 10 | 641,03300 Kč | 6 410,33 Kč |
| 25 | 609,09160 Kč | 15 227,29 Kč |
| 100 | 565,33440 Kč | 56 533,44 Kč |
| 250 | 539,16752 Kč | 134 791,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 520,71676 Kč | 260 358,38 Kč |
| Unit Price without VAT: | 733,20000 Kč |
|---|---|
| Unit Price with VAT: | 887,17200 Kč |



