RF Amplifier IC HiperLAN, UNII 4.9GHz ~ 5.9GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC415LP3ETR

DigiKey Part Number
1127-3514-2-ND - Tape & Reel (TR)
1127-3514-1-ND - Cut Tape (CT)
1127-3514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC415LP3ETR
Description
IC AMP HIPERLAN 4.9-5.9GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC HiperLAN, UNII 4.9GHz ~ 5.9GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
4.9GHz ~ 5.9GHz
P1dB
23dBm
Gain
20dB
Noise Figure
6dB
RF Type
HiperLAN, UNII
Voltage - Supply
3V
Current - Supply
285mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 455
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1395,74000 Kč395,74 Kč
10344,73600 Kč3 447,36 Kč
25327,04960 Kč8 176,24 Kč
100302,78740 Kč30 278,74 Kč
250288,27132 Kč72 067,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500278,03134 Kč139 015,67 Kč
Manufacturers Standard Package
Unit Price without VAT:395,74000 Kč
Unit Price with VAT:478,84540 Kč