
HMC394LP4E | |
|---|---|
DigiKey Part Number | 1127-2950-ND |
Manufacturer | |
Manufacturer Product Number | HMC394LP4E |
Description | RF HBT PROG 5BIT COUNTER 24QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC Counter General Purpose 0Hz ~ 2.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC394LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Counter | |
Frequency | 0Hz ~ 2.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,80000 Kč | 866,80 Kč |
| 10 | 758,44800 Kč | 7 584,48 Kč |
| 25 | 720,92840 Kč | 18 023,21 Kč |
| 100 | 669,51280 Kč | 66 951,28 Kč |
| 250 | 638,77344 Kč | 159 693,36 Kč |
| Unit Price without VAT: | 866,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,82800 Kč |


