RF Switch IC General Purpose SPDT 50Ohm 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC349AMS8GETR

DigiKey Part Number
1127-1851-2-ND - Tape & Reel (TR)
1127-1851-1-ND - Cut Tape (CT)
1127-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC349AMS8GETR
Description
IC RF SWITCH SPDT 4GHZ 8MSG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC349AMS8GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 4GHz
Isolation
50dB
Insertion Loss
1.2dB
Test Frequency
3GHz
P1dB
34dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10145,68400 Kč1 456,84 Kč
25135,21880 Kč3 380,47 Kč
100123,71390 Kč12 371,39 Kč
250122,40324 Kč30 600,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500114,92122 Kč57 460,61 Kč
1 000112,20008 Kč112 200,08 Kč
1 500110,83696 Kč166 255,44 Kč
Manufacturers Standard Package
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč