
HMC349AMS8GETR | |
|---|---|
DigiKey Part Number | 1127-1851-2-ND - Tape & Reel (TR) 1127-1851-1-ND - Cut Tape (CT) 1127-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC349AMS8GETR |
Description | IC RF SWITCH SPDT 4GHZ 8MSG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC349AMS8GETR Models |
Category | P1dB 34dBm |
Manufacturer Analog Devices Inc. | IIP3 53dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 4GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Isolation 50dB | Supplier Device Package 8-MSOP-EP |
Insertion Loss 1.2dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 25 | 135,21880 Kč | 3 380,47 Kč |
| 100 | 123,71390 Kč | 12 371,39 Kč |
| 250 | 122,40324 Kč | 30 600,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 114,92122 Kč | 57 460,61 Kč |
| 1 000 | 112,20008 Kč | 112 200,08 Kč |
| 1 500 | 110,83696 Kč | 166 255,44 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |




